
Adam Equipment PH1-40-UA technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | PH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH1-40-UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.