
PH Series 10 Position 2.54 mm Dual Row Through Hole Straight Pin Header
Adam Equipment PH2-10-UA-HT technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH2-10-UA-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
