24 Position 2.54mm Pitch Dual Row (12x2) Straight Non-Shrouded Breakaway Header
Sign in to ask questions about the Adam Equipment PH2-24-SGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment PH2-24-SGA technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 24 |
| Packaging | Box |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH2-24-SGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.