
Low Profile 32 Position 1.27mm Pitch Surface Mount PLCC Socket
Adam Equipment PLCC-32-AT-SMT technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | PLCC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PLCC-32-AT-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
