
Low Profile 44 Position 1.27mm Pitch Surface Mount PLCC Socket
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment PLCC-44-AT-SMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment PLCC-44-AT-SMT technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | PLCC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PLCC-44-AT-SMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
