
The PLCC-68-AT is a 68-contact connector with a lead-free termination and a flammability rating of UL94 V-0. It features a package quantity of 19 and is packaged in a rail/Tube format. The connector has a pitch of 2.54mm and is part of the PLCC series. It is designed to operate within a temperature range of -55°C to 105°C.
Sign in to ask questions about the Adam Equipment PLCC-68-AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment PLCC-68-AT technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | PLCC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PLCC-68-AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
