
The PLCC-84-AT connector is a 84-position, lead-free connector with a 2.54mm pitch. It features a tin contact finish and a tin plating. The connector has a flammability rating of UL94 V-0 and is packaged in a rail or tube. It is designed for use in applications where high-temperature operation is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment PLCC-84-AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | PLCC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PLCC-84-AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.