
Adam Equipment SOD-144-S-1 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment SOD-144-S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
