Fixed Terminal Blocks 3P Term Block Vert PCB
Sign in to ask questions about the Adam Equipment TSB-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment TSB-03 technical specifications.
| Current Rating | 15A |
| Pitch | 2.54mm |
| Series | TS |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment TSB-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.