This 8-position shielded receptacle features a current rating of 1A and operates within a temperature range of -55°C to 85°C. Constructed with lead-free materials, it offers a flammability rating of UL94 V-0. The receptacle is designed for through-hole mounting and features a gold-plated contact with a bronze base.
Adam Equipment USB-A-D-VT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment USB-A-D-VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.