
4 Position Single Port Socket Right Angle TYPE A Surface Mount USB
Adam Equipment USB-A-S-RA-TSMT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Packaging | Tray |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment USB-A-S-RA-TSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
