This USB-A receptacle features a current rating of 1A and is constructed with bronze contacts plated with gold. It has a flammability rating of UL94 V-0 and is lead free. The receptacle is shielded and designed for through hole mounting in a vertical orientation. It operates within a temperature range of -55°C to 85°C.
Adam Equipment USB-A-S-RU technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment USB-A-S-RU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.