The 08SH-A-03-TS-SMT is a shrouded header with 3 contacts and a 0.8mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The header has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 0.5A. It is rated for 250VDC and 250VAC and has a height of 2.7mm.
Adam Tech 08SH-A-03-TS-SMT technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 2.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech 08SH-A-03-TS-SMT to view detailed technical specifications.
No datasheet is available for this part.