Conn Wire to Board HDR 2 POS 1mm Solder RA SMD
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VAC |
| Height | 2.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |