The 1SH-A-10-TS-SMT is a 10-contact HDR wire to board header with a terminal pitch of 1mm. It has a maximum operating temperature range of -25°C to 85°C and is rated for 50VAC and 1A. The header is designed for surface mount applications and has a height of 4.25mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VAC |
| Height | 4.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |