This 12-contact HDR wire-to-board header from Adam Tech features a 1mm pitch and is rated for 50VAC. It has a right-angle body orientation and is designed for surface mount applications. The operating temperature range is from -25 to 85 degrees Celsius. The header is terminated with solder and has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VAC |
| Height | 2.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |