This 15-pin shrouded header is a surface mount connector with a 1mm pitch, suitable for operating temperatures between -25 and 85°C. It features a right-angle body orientation and a dual slot polarization type. The connector is designed for use in applications where a secure connection is required, with a maximum current rating of 1A and a maximum voltage rating of 50VAC. The header is available for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 15 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VAC |
| Height | 2.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |