Conn Shrouded Header (4 Sides) PL 15 POS 1mm Solder ST Top Entry SMD
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | PL |
| Number of Contacts | 15 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VAC |
| Height | 4.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |