Adam Tech 25SH-C-04-TS technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 12.5 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 6 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VAC |
| Cage Code | 1JMK8 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech 25SH-C-04-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.