Conn IDC Connector SKT 6 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 5.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |