The 2FCS-16-SG is a 16-contact SKT IDC connector with a 2mm pitch and 2-row configuration. It features a solder termination method and a straight body orientation. The connector is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is manufactured by Adam Tech.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 5.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |