Conn IDC Connector SKT 22 POS 2mm Solder ST Top Entry Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Dual Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |