The 2FCS-34-SG is a 34-position SKT IDC connector with a 2mm pitch, designed for board-to-board connections. It features a straight body orientation and a center key/dual slot polarization type. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for use in applications where a high current rating of 1A and a high voltage rating of 250VAC are required. The 2FCS-34-SG is a through-hole mount connector, making it easy to install on a printed circuit board.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Dual Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |