Conn Wire to Board SKT 36 POS 2mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |