Conn DC Power F 3 POS 2.5mm Solder RA SMD 2 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Type | DC Power |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 20VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |