The Adam Tech ASJ-181-1A-HDW-WP is a high-performance 3.5mm audio jack designed for applications requiring protection from moisture and environmental contaminants. Rated at IP67, this waterproof connector features a right-angle surface mount (SMT) configuration and is designed for 4-conductor (TRRS) stereo signals. It includes essential mounting hardware, such as a hexagonal nut and washer, and is constructed with a high-temperature thermoplastic housing and gold-plated copper alloy contacts to ensure reliable connectivity and durability.
Checking distributor stock and pricing after the page loads.
Adam Tech ASJ-181-1A-HDW-WP technical specifications.
| Connector Type | Phone Jack |
| Gender | Female (Receptacle) |
| Signal Lines | 4 (TRRS Stereo)Conductors |
| Industry Standard Diameter | 3.50mm |
| Mounting Type | Surface Mount, Right Angle |
| Voltage Rating | 12VDC |
| Current Rating | 1A |
| Ingress Protection | IP67IP Rating |
| Operating Temperature | -25 to +85°C |
| Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Housing Material | Thermoplastic |
| Includes | Hex Nut and Washer (Hardware) |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |