This 16-position shrouded header features a HDR gender and a 2.54mm terminal pitch. It has a surface mount termination method and is designed for use in applications where a high level of electrical isolation is required. The header has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Height | 10.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |