This 10-position shrouded header features a HDR gender and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The header has a straight body orientation and a center slot polarization type, with a maximum current rating of 1A and a maximum voltage rating of 250VAC.
Adam Tech BHR10VUA30 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 9.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech BHR10VUA30 to view detailed technical specifications.
No datasheet is available for this part.