This D-Subminiature connector features 37 SKT contacts, a right angle body orientation, and a termination method of solder. It has a terminal pitch of 1.38mm and a maximum operating temperature range of -65°C to 125°C. The connector is designed for through hole mounting and has a maximum current rating of 5A and a maximum voltage rating of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |