Conn Mini Circular DIN M 5 POS ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Mini Circular DIN |
| Contact Gender | M |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |