The EBA-15-JE is a 15-contact Eurostyle terminal block from Adam Tech. It features a straight body orientation and a termination method of solder. The terminal block has a terminal pitch of 10.16mm and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a maximum current rating of 15A and a maximum voltage rating of 250VAC.
Adam Tech EBA-15-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 15 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.