This Eurostyle terminal block features 20 contacts with a 5.08mm pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250VAC. The block can handle a maximum current of 15A, making it suitable for a variety of applications.
Adam Tech EBA-20-DC technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 20 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.