The EBA-20-JE is a 20-contact eurostyle terminal block with a terminal pitch of 10.16mm. It is designed for through-hole mounting and can operate at temperatures between -55°C and 105°C. The block has a maximum voltage rating of 250VAC and a maximum current rating of 15A. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Adam Tech EBA-20-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 20 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.