Conn Eurostyle Block 23 POS 10.16mm Solder ST Thru-Hole 15A Tray
Checking distributor stock and pricing after the page loads.
Adam Tech EBA-23-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 23 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.