The EBB-05-HC is a 5-contact terminal block with a eurostyle design and 10mm pitch. It features a straight body orientation and is designed for through-hole mounting. The terminal block operates reliably between -55°C and 105°C. It is rated for a maximum voltage of 250VAC and a maximum current of 15A.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Number of Contacts | 5 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |