The EBC-19-JE is a 19-contact Eurostyle terminal block with a 10.16mm pitch. It features a straight body orientation and is terminated by solder. The terminal block operates between -55°C and 105°C and is rated for 15A and 250VAC. It is designed for through-hole mounting.
Adam Tech EBC-19-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 19 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.