The EBD-04-JE is a 4-contact eurostyle terminal block with a right angle body orientation. It is designed for through hole mounting and features a termination method of solder. The terminal block has a terminal pitch of 10.16 and a number of rows of 1. It operates within a temperature range of -55°C to 105°C. The EBD-04-JE is rated for a maximum current of 15A and a maximum voltage of 250VAC.
Adam Tech EBD-04-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 4 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.