This 12-contact eurostyle terminal block features a right-angle body orientation and a termination method of solder. It has a terminal pitch of 10.16mm and is designed for through-hole mounting. The block has a maximum current rating of 15A and a maximum voltage rating of 250VAC. It operates over a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Number of Contacts | 12 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |