The EBE-05-HC is a 5-position terminal block with a 10mm pitch and right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The terminal block has a maximum current rating of 15A and a maximum voltage rating of 250VAC. It is suitable for use in a variety of applications, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Number of Contacts | 5 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |