The EBF-02-JE is a 2-contact Eurostyle terminal block with a 10.16mm pitch, suitable for through hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The terminal block is rated for a maximum current of 15A and a maximum voltage of 250VAC.
Adam Tech EBF-02-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 2 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.