The EBF-12-JE is a 12-contact Eurostyle block terminal with a 10.16mm pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 15A. The terminal block is rated for 250VAC and features a right-angle body orientation. It is designed for solder termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Adam Tech EBF-12-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 12 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.