The EBF-20-JE is a 20-contact Eurostyle terminal block with a 10.16mm pitch. It features a right-angle body orientation and is designed for through-hole mounting. The terminal block operates between -55°C and 105°C and has a maximum current rating of 15A. It is rated for 250VAC and is suitable for use in a variety of applications.
Adam Tech EBF-20-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 20 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.