The EBG-05-HC is a 5-contact Eurostyle terminal block with a 10mm pitch and 1 row of contacts. It features a right-angle body orientation and is terminated with solder. The terminal block has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is designed for through-hole mounting and has a maximum current rating of 15A and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Number of Contacts | 5 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |