This Eurostyle block terminal features 19 contacts, a right-angle body orientation, and a screw termination method. It is designed for cable mounting and can operate within a temperature range of -55 to 105 degrees Celsius. The terminal block has a terminal pitch of 10.16mm and is rated for a maximum current of 15A and a maximum voltage of 250VAC.
Adam Tech EBJ-19-JE technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 19 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.