The EBJ-23-JE is a 23-contact terminal block with a Eurostyle block type and right angle body orientation. It features a screw termination method and is designed for cable mount applications. The terminal block has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250VAC. It can handle a maximum current rating of 15A.
Adam Tech EBJ-23-JE technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 23 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.