This Eurostyle block terminal block features 24 contacts with a terminal pitch of 10.16mm and a right angle body orientation. It is designed for cable mounting and can operate at temperatures between -55°C and 105°C. The block is rated for a maximum voltage of 250VAC and a maximum current of 15A.
Adam Tech EBJ-24-JE technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.