The Adam Tech EBK-06-EE is a Eurostyle block terminal block with 6 contacts and a 7mm pitch. It features a right angle body orientation and is designed for cable mount applications. The terminal block has a maximum operating temperature range of -55C to 105C and can handle a maximum current rating of 15A. It is rated for 250VAC and features a screw termination method.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 7mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |