The EBK-08-JE is an 8-contact Eurostyle block terminal with a terminal pitch of 10.16mm. It features a screw termination method and is designed for cable mount applications. The terminal block operates within a temperature range of -55°C to 105°C and is rated for a maximum current of 15A and a maximum voltage of 250VAC.
Checking distributor stock and pricing after the page loads.
Adam Tech EBK-08-JE technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.