The EBK-14-AE is a 14-contact Eurostyle block terminal from Adam Tech, designed for cable mounting. It features a right-angle body orientation and a terminal pitch of 3.5mm. The terminal block is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 15A and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |