The EBK-14-JE is a 14-contact Eurostyle terminal block with a screw termination method. It has a terminal pitch of 10.16mm and can operate between -55°C and 105°C. The block is designed for cable mount applications and has a maximum current rating of 15A and a maximum voltage rating of 250VAC.
Adam Tech EBK-14-JE technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.